


QSCP251Q0R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R9B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R9B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R9B1GV001T |
Description | CAP CER 0.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R9B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 50 | € 0,08440 | € 4,22 |
| 100 | € 0,07440 | € 7,44 |
| 500 | € 0,05726 | € 28,63 |
| 1 000 | € 0,05200 | € 52,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04410 | € 176,40 |
| 8 000 | € 0,04117 | € 329,36 |
| 12 000 | € 0,03971 | € 476,52 |
| 20 000 | € 0,03808 | € 761,60 |
| 28 000 | € 0,03713 | € 1 039,64 |
| 40 000 | € 0,03622 | € 1 448,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


