


QSCF500Q240G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q240G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q240G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q240G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q240G1GV001T |
Description | CAP CER 24PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q240G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,30000 | € 3,00 |
| 50 | € 0,22580 | € 11,29 |
| 100 | € 0,20300 | € 20,30 |
| 500 | € 0,16460 | € 82,30 |
| 1 000 | € 0,15272 | € 152,72 |
| 2 500 | € 0,14020 | € 350,50 |
| 5 000 | € 0,13265 | € 663,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12644 | € 1 264,40 |
| 20 000 | € 0,12132 | € 2 426,40 |
| 30 000 | € 0,11876 | € 3 562,80 |
| 50 000 | € 0,11592 | € 5 796,00 |
| 70 000 | € 0,11425 | € 7 997,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

