


QSCF500Q0R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R8B1GV001T |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R8B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10200 | € 1,02 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06400 | € 6,40 |
| 500 | € 0,04890 | € 24,45 |
| 1 000 | € 0,04425 | € 44,25 |
| 2 500 | € 0,03934 | € 98,35 |
| 5 000 | € 0,03639 | € 181,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03397 | € 339,70 |
| 20 000 | € 0,03197 | € 639,40 |
| 30 000 | € 0,03097 | € 929,10 |
| 50 000 | € 0,02986 | € 1 493,00 |
| 70 000 | € 0,02922 | € 2 045,40 |
| 100 000 | € 0,02859 | € 2 859,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |


