Similar
Direct
Direct

QLCD250Q6R8D1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q6R8D1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD250Q6R8D1GV001T |
Description | CAP CER 6.8PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q6R8D1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q6R8C1GV001T | Johanson Technology Inc. | 37 851 | 712-QLCD250Q6R8C1GV001TCT-ND | € 0,59000 | Similar |
| CBR02C689D3GAC | KEMET | 0 | 399-8576-2-ND | € 0,02630 | Direct |
| GJM0335C1E6R8DB01D | Murata Electronics | 28 980 | 490-GJM0335C1E6R8DB01DCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,14213 | € 2 131,95 |
| Unit Price without VAT: | € 0,14213 |
|---|---|
| Unit Price with VAT: | € 0,17340 |




