
QLCD250Q360J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q360J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q360J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q360J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q360J1GV001T |
Description | CAP CER 36PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q360J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31200 | € 3,12 |
| 50 | € 0,23520 | € 11,76 |
| 100 | € 0,21160 | € 21,16 |
| 500 | € 0,17196 | € 85,98 |
| 1 000 | € 0,15969 | € 159,69 |
| 2 500 | € 0,14674 | € 366,85 |
| 5 000 | € 0,13894 | € 694,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,12930 | € 1 939,50 |
| 30 000 | € 0,12458 | € 3 737,40 |
| 45 000 | € 0,12222 | € 5 499,90 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

