
QLCD250Q120J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q120J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q120J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q120J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q120J1GV001T |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q120J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22500 | € 2,25 |
| 50 | € 0,16740 | € 8,37 |
| 100 | € 0,14950 | € 14,95 |
| 500 | € 0,11936 | € 59,68 |
| 1 000 | € 0,11006 | € 110,06 |
| 2 500 | € 0,10024 | € 250,60 |
| 5 000 | € 0,09433 | € 471,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,08702 | € 1 305,30 |
| 30 000 | € 0,08345 | € 2 503,50 |
| 45 000 | € 0,08165 | € 3 674,25 |
| 75 000 | € 0,07967 | € 5 975,25 |
| 105 000 | € 0,07850 | € 8 242,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

