Parametric Equivalent
Parametric Equivalent

LRW0603WK18NGG001E | |
|---|---|
DigiKey Part Number | 712-LRW0603WK18NGG001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRW0603WK18NGG001E |
Description | FIXED IND 18NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 38 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWCS0016100818NK00 | Pulse Electronics | 0 | 553-AWCS0016100818NK00TR-ND | € 0,05580 | Parametric Equivalent |
| BWCS0016100818NK00 | Pulse Electronics | 0 | 553-BWCS0016100818NK00TR-ND | € 0,05873 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06435 | € 193,05 |
| Unit Price without VAT: | € 0,06435 |
|---|---|
| Unit Price with VAT: | € 0,07851 |



