
LRW0402WK40NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WK40NGG001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRW0402WK40NGG001T |
Description | FIXED IND 40NH 320MA 438 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 nH Unshielded Drum Core, Wirewound Inductor 320 mA 438mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WK40NGG001T Models |
Category | DC Resistance (DCR) 438mOhm Max |
Mfr | Q @ Freq 51 @ 900MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07301 | € 730,10 |
| Unit Price without VAT: | € 0,07301 |
|---|---|
| Unit Price with VAT: | € 0,08907 |

