
LRW0402WG15NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WG15NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WG15NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WG15NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WG15NGG001T |
Description | FIXED IND 15NH 560MA 172 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 560 mA 172mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WG15NGG001T Models |
Category | DC Resistance (DCR) 172mOhm Max |
Mfr | Q @ Freq 61 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15300 | € 1,53 |
| 100 | € 0,12540 | € 12,54 |
| 1 000 | € 0,10316 | € 103,16 |
| 5 000 | € 0,09000 | € 450,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08486 | € 848,60 |
| 20 000 | € 0,08003 | € 1 600,60 |
| 30 000 | € 0,07734 | € 2 320,20 |
| 50 000 | € 0,07407 | € 3 703,50 |
| 70 000 | € 0,07200 | € 5 040,00 |
| 100 000 | € 0,07033 | € 7 033,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

