
LRC0603CJ18NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJ18NGV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ18NGV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ18NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ18NGV001T |
Description | FIXED IND 18NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.1GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 100 | € 0,02960 | € 2,96 |
| 1 000 | € 0,02434 | € 24,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02163 | € 86,52 |
| 8 000 | € 0,02040 | € 163,20 |
| 12 000 | € 0,01971 | € 236,52 |
| 20 000 | € 0,01887 | € 377,40 |
| 28 000 | € 0,01834 | € 513,52 |
| 40 000 | € 0,01779 | € 711,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


