RF Balun 3.4GHz ~ 4GHz 50 / 200Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 3.4GHz ~ 4GHz 50 / 200Ohm 0805 (2012 Metric)
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

3700BL15B0200001E

DigiKey Part Number
712-3700BL15B0200001ETR-ND - Tape & Reel (TR)
712-3700BL15B0200001ECT-ND - Cut Tape (CT)
712-3700BL15B0200001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3700BL15B0200001E
Description
BALUN 3.4GHZ-4GHZ 50/200 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 3.4GHz ~ 4GHz 50 / 200Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3700BL15B0200001E Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 200Ohm
Manufacturer
Johanson Technology Inc.
Phase Difference
180° ±20°
Series
Insertion Loss (Max)
1.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.5dB
Part Status
Active
Package / Case
0805 (2012 Metric)
Frequency Range
3.4GHz ~ 4GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,53100€ 5,31
25€ 0,51080€ 12,77
50€ 0,49580€ 24,79
100€ 0,48120€ 48,12
250€ 0,46232€ 115,58
500€ 0,44838€ 224,19
1 000€ 0,43478€ 434,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,40858€ 1 634,32
8 000€ 0,39597€ 3 167,76
12 000€ 0,38875€ 4 665,00
20 000€ 0,37980€ 7 596,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980