
VPDP102W103K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDP102W103K1GV001ETR-ND - Tape & Reel (TR) 709-VPDP102W103K1GV001ECT-ND - Cut Tape (CT) 709-VPDP102W103K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDP102W103K1GV001E |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP102W103K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808AC103KAT2A | KYOCERA AVX | 1 765 | 478-KGM42BR73A103KYCT-ND | € 0,85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,67900 | € 6,79 |
| 50 | € 0,53400 | € 26,70 |
| 100 | € 0,48900 | € 48,90 |
| 500 | € 0,41320 | € 206,60 |
| 1 000 | € 0,38976 | € 389,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37046 | € 740,92 |
| 4 000 | € 0,35457 | € 1 418,28 |
| 6 000 | € 0,34661 | € 2 079,66 |
| 10 000 | € 0,33779 | € 3 377,90 |
| 14 000 | € 0,33263 | € 4 656,82 |
| 20 000 | € 0,32766 | € 6 553,20 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |


