
VPDD501G151J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501G151J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G151J1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G151J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G151J1GV001E |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G151J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50900 | € 5,09 |
| 50 | € 0,39420 | € 19,71 |
| 100 | € 0,35870 | € 35,87 |
| 500 | € 0,29884 | € 149,42 |
| 1 000 | € 0,28034 | € 280,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25749 | € 772,47 |
| 6 000 | € 0,24630 | € 1 477,80 |
| 9 000 | € 0,24070 | € 2 166,30 |
| 15 000 | € 0,23449 | € 3 517,35 |
| 21 000 | € 0,23085 | € 4 847,85 |
| 30 000 | € 0,22736 | € 6 820,80 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |


