
VPCT102G470K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPCT102G470K1GV001ETR-ND - Tape & Reel (TR) 709-VPCT102G470K1GV001ECT-ND - Cut Tape (CT) 709-VPCT102G470K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPCT102G470K1GV001E |
Description | CAP CER 47PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPCT102G470K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805AA470KAT1A | KYOCERA AVX | 1 577 | 478-7440-1-ND | € 0,72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31400 | € 3,14 |
| 50 | € 0,23700 | € 11,85 |
| 100 | € 0,21320 | € 21,32 |
| 500 | € 0,17328 | € 86,64 |
| 1 000 | € 0,16095 | € 160,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13877 | € 416,31 |
| 6 000 | € 0,13167 | € 790,02 |
| 9 000 | € 0,12811 | € 1 152,99 |
| 15 000 | € 0,12417 | € 1 862,55 |
| 21 000 | € 0,12187 | € 2 559,27 |
| 30 000 | € 0,12003 | € 3 600,90 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |


