
SCDP502W221M4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502W221M4GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDP502W221M4GV001E |
Description | IC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33546 | € 670,92 |
| 4 000 | € 0,32649 | € 1 305,96 |
| 6 000 | € 0,32200 | € 1 932,00 |
| 10 000 | € 0,31703 | € 3 170,30 |
| 14 000 | € 0,31412 | € 4 397,68 |
| 20 000 | € 0,31132 | € 6 226,40 |
| Unit Price without VAT: | € 0,33546 |
|---|---|
| Unit Price with VAT: | € 0,40926 |

