
SCDP502G100K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502G100K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502G100K4GV001ECT-ND - Cut Tape (CT) 709-SCDP502G100K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502G100K4GV001E |
Description | CAP CER 10PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP502G100K4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,15200 | € 11,52 |
| 50 | € 0,92920 | € 46,46 |
| 100 | € 0,86090 | € 86,09 |
| 500 | € 0,74498 | € 372,49 |
| 1 000 | € 0,70913 | € 709,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,67961 | € 1 359,22 |
| 4 000 | € 0,65530 | € 2 621,20 |
| 6 000 | € 0,64312 | € 3 858,72 |
| 10 000 | € 0,62962 | € 6 296,20 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |


