Parametric Equivalent



SCDP302G471K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302G471K4GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDP302G471K4GV001E |
Description | CAP CER 470PF 250V C0G 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCDP302N471K4GF001E | Johanson Dielectrics Inc. | 0 | 709-SCDP302N471K4GF001ETR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55296 | € 1 105,92 |
| Unit Price without VAT: | € 0,55296 |
|---|---|
| Unit Price with VAT: | € 0,67461 |


