
8662 | |
|---|---|
DigiKey Part Number | 8662JK-ND |
Manufacturer | |
Manufacturer Product Number | 8662 |
Description | LAMP INCAND RT-1.25 SPEC MIDG 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 1/4 Special Midget Screw Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6V | |
MSCP (Mean Spherical Candle Power) | 0.03 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Special Midget Screw Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,89240 | € 89,24 |
| Unit Price without VAT: | € 0,89240 |
|---|---|
| Unit Price with VAT: | € 1,08873 |

