
1895 | |
|---|---|
DigiKey Part Number | 1895JK-ND |
Manufacturer | |
Manufacturer Product Number | 1895 |
Description | LAMP INCAND RG-4.5 SGL BAYO 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RG-4 1/2 Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 2.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-4 1/2 | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,55350 | € 55,35 |
| Unit Price without VAT: | € 0,55350 |
|---|---|
| Unit Price with VAT: | € 0,67527 |

