
JGD500T-EU | |
|---|---|
DigiKey Part Number | 2045-JGD500T-EU-ND |
Manufacturer | |
Manufacturer Product Number | JGD500T-EU |
Description | DIGITAL DISPENSING SHOT METER EU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shot Meter Pneumatic 3cc, 5cc, 10cc, 30cc, 50cc |
Datasheet | Datasheet |
Category | Operating Mode Pneumatic |
Manufacturer Jensen Global Inc. | Capacity 3cc, 5cc, 10cc, 30cc, 50cc |
Packaging Box | Voltage - Input 100V ~ 240V |
Part Status Active | For Use With/Related Products Adhesive Syringes |
Type Shot Meter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 699,71000 | € 699,71 |
| Unit Price without VAT: | € 699,71000 |
|---|---|
| Unit Price with VAT: | € 853,64620 |

