
JG30A-20HP | |
|---|---|
DigiKey Part Number | 2045-JG30A-20HP-ND |
Manufacturer | |
Manufacturer Product Number | JG30A-20HP |
Description | 30CC AIR BARREL WHITE STOPPER BO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 30cc White |
Datasheet | Datasheet |
Category | Capacity 30cc |
Manufacturer Jensen Global Inc. | Inner Diameter 0.883" (22.43mm) |
Packaging Box | Outer Diameter 1.000" (25.40mm) |
Part Status Active | Length 4.640" (117.86mm) |
Type Syringe, Air Operated | Color White |
Tip Type Luer Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 54,44000 | € 54,44 |
| Unit Price without VAT: | € 54,44000 |
|---|---|
| Unit Price with VAT: | € 66,41680 |

