
Q 32,0-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 32.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,92600 | € 9,26 |
| 25 | € 0,87520 | € 21,88 |
| 50 | € 0,83920 | € 41,96 |
| 100 | € 0,80450 | € 80,45 |
| 250 | € 0,76080 | € 190,20 |
| 500 | € 0,72936 | € 364,68 |
| 1 000 | € 0,69920 | € 699,20 |
| 2 500 | € 0,66968 | € 1 674,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,63398 | € 3 169,90 |
| 10 000 | € 0,60784 | € 6 078,40 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

