Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 26,0-JXS22-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1172-2-ND - Tape & Reel (TR) 1908-1172-1-ND - Cut Tape (CT) 1908-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS22-8-10/10-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 26 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 26,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q260-JXS11-10-10/10-FU-LFTR-ND | € 0,41401 | Similar |
| Q 26,0-JXS11-8-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q260-JXS11-8-10/10-FU-LFTR-ND | € 0,41072 | Similar |
| Q 26,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 1 220 | 1908-1160-1-ND | € 0,61000 | Similar |
| Q 26,0-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 399 | 1908-1164-1-ND | € 0,60000 | Similar |
| Q 26,0-JXS21-9-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1166-1-ND | € 0,64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,52600 | € 5,26 |
| 25 | € 0,49720 | € 12,43 |
| 50 | € 0,47660 | € 23,83 |
| 100 | € 0,45690 | € 45,69 |
| 250 | € 0,43208 | € 108,02 |
| 500 | € 0,41420 | € 207,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39706 | € 397,06 |
| 2 000 | € 0,38065 | € 761,30 |
| 3 000 | € 0,37137 | € 1 114,11 |
| 5 000 | € 0,35999 | € 1 799,95 |
| 7 000 | € 0,35270 | € 2 468,90 |
| 10 000 | € 0,34513 | € 3 451,30 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |






