Q 26,0-JXS22-8-10/10-FU-WA-LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: € 0,41401
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: € 0,41072
Datasheet

Similar


Jauch Quartz
In Stock: 1 220
Unit Price: € 0,61000
Datasheet

Similar


Jauch Quartz
In Stock: 399
Unit Price: € 0,60000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: € 0,64000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: € 0,39391
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: € 0,61000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,43559
Datasheet
26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS22-8-10/10-FU-WA-LF

DigiKey Part Number
1908-1172-2-ND - Tape & Reel (TR)
1908-1172-1-ND - Cut Tape (CT)
1908-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 26,0-JXS22-8-10/10-FU-WA-LF
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
26 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 26,0-JXS11-10-10/10-FU-LFJauch Quartz01908-Q260-JXS11-10-10/10-FU-LFTR-ND€ 0,41401Similar
Q 26,0-JXS11-8-10/10-FU-LFJauch Quartz01908-Q260-JXS11-8-10/10-FU-LFTR-ND€ 0,41072Similar
Q 26,0-JXS21-10-10/10-FU-WA-LFJauch Quartz1 2201908-1160-1-ND€ 0,61000Similar
Q 26,0-JXS21-8-10/10-FU-WA-LFJauch Quartz3991908-1164-1-ND€ 0,60000Similar
Q 26,0-JXS21-9-10/10-FU-WA-LFJauch Quartz01908-1166-1-ND€ 0,64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,52600€ 5,26
25€ 0,49720€ 12,43
50€ 0,47660€ 23,83
100€ 0,45690€ 45,69
250€ 0,43208€ 108,02
500€ 0,41420€ 207,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,39706€ 397,06
2 000€ 0,38065€ 761,30
3 000€ 0,37137€ 1 114,11
5 000€ 0,35999€ 1 799,95
7 000€ 0,35270€ 2 468,90
10 000€ 0,34513€ 3 451,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420