24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS32-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1153-2-ND - Tape & Reel (TR)
1908-1153-1-ND - Cut Tape (CT)
1908-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS32-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
24 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 24,0-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz5 8491908-1137-1-ND€ 0,66000Similar
Q 24,0-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz1 5531908-1139-1-ND€ 0,66000Similar
Q 24,0-JXS21-9-10/15-T1-FU-WA-LFJauch Quartz9251908-1143-1-ND€ 0,66000Similar
Q 24,0-JXS22-12-10/15-T1-FU-WA-LFJauch Quartz7661908-1147-1-ND€ 0,64000Similar
Q 24,0-JXS32-12-10/15-T1-FU-WA-LFJauch Quartz32 6391908-1155-1-ND€ 0,54000Similar
In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,47000€ 4,70
25€ 0,44440€ 11,11
50€ 0,42580€ 21,29
100€ 0,40820€ 40,82
250€ 0,38604€ 96,51
500€ 0,37008€ 185,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,35477€ 354,77
2 000€ 0,34011€ 680,22
3 000€ 0,33181€ 995,43
5 000€ 0,32164€ 1 608,20
7 000€ 0,31512€ 2 205,84
10 000€ 0,30836€ 3 083,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880