24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS22-8-10/10-FU-WA-LF

DigiKey Part Number
1908-1148-2-ND - Tape & Reel (TR)
1908-1148-1-ND - Cut Tape (CT)
1908-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS22-8-10/10-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
24 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,52200€ 5,22
25€ 0,49320€ 12,33
50€ 0,47280€ 23,64
100€ 0,45330€ 45,33
250€ 0,42864€ 107,16
500€ 0,41090€ 205,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,39391€ 393,91
2 000€ 0,37763€ 755,26
3 000€ 0,36842€ 1 105,26
5 000€ 0,35714€ 1 785,70
7 000€ 0,34990€ 2 449,30
10 000€ 0,34239€ 3 423,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200