24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS22-8-10/10-FU-WA-LF

DigiKey Part Number
1908-1148-2-ND - Tape & Reel (TR)
1908-1148-1-ND - Cut Tape (CT)
1908-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS22-8-10/10-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
24 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,52600€ 5,26
25€ 0,49720€ 12,43
50€ 0,47660€ 23,83
100€ 0,45690€ 45,69
250€ 0,43208€ 108,02
500€ 0,41420€ 207,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,39706€ 397,06
2 000€ 0,38065€ 761,30
3 000€ 0,37137€ 1 114,11
5 000€ 0,35999€ 1 799,95
7 000€ 0,35270€ 2 468,90
10 000€ 0,34513€ 3 451,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420