
O 48,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O480-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O480-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O480-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 48,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 48MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,67100 | € 6,71 |
| 25 | € 0,63440 | € 15,86 |
| 50 | € 0,60820 | € 30,41 |
| 100 | € 0,58310 | € 58,31 |
| 250 | € 0,55140 | € 137,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52860 | € 264,30 |
| 1 000 | € 0,50674 | € 506,74 |
| 1 500 | € 0,49437 | € 741,55 |
| 2 500 | € 0,47924 | € 1 198,10 |
| 3 500 | € 0,46952 | € 1 643,32 |
| 5 000 | € 0,45944 | € 2 297,20 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

