
O 40,0-JT32C-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1050-2-ND - Tape & Reel (TR) 1908-1050-1-ND - Cut Tape (CT) 1908-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 2,11700 | € 21,17 |
| 25 | € 2,00160 | € 50,04 |
| 50 | € 1,91900 | € 95,95 |
| 100 | € 1,83970 | € 183,97 |
| 250 | € 1,73980 | € 434,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,66796 | € 833,98 |
| 1 000 | € 1,59912 | € 1 599,12 |
| 1 500 | € 1,56020 | € 2 340,30 |
| 2 500 | € 1,51256 | € 3 781,40 |
| 3 500 | € 1,48199 | € 5 186,97 |
| 5 000 | € 1,45028 | € 7 251,40 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,97680 |

