
O 26,0-JT21LE-E-K-V-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JT21LE-E-K-V-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT21LE-E-K-V-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT21LE-E-K-V-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT21LE-E-K-V-LF |
Description | XTAL OSC TCXO 26MHZ CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V ~ 1.8V |
Mfr | Frequency Stability ±0.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1µA |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 2,53400 | € 25,34 |
| 25 | € 2,39560 | € 59,89 |
| 50 | € 2,29660 | € 114,83 |
| 100 | € 2,20160 | € 220,16 |
| 250 | € 2,08216 | € 520,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,99620 | € 998,10 |
| 1 000 | € 1,91385 | € 1 913,85 |
| 1 500 | € 1,86730 | € 2 800,95 |
| 2 500 | € 1,81030 | € 4 525,75 |
| 3 500 | € 1,77374 | € 6 208,09 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,56240 |

