
O 16,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O160-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O160-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O160-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 16,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 16MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,67600 | € 6,76 |
| 25 | € 0,63960 | € 15,99 |
| 50 | € 0,61300 | € 30,65 |
| 100 | € 0,58780 | € 58,78 |
| 250 | € 0,55584 | € 138,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53284 | € 266,42 |
| 1 000 | € 0,51079 | € 510,79 |
| 1 500 | € 0,49833 | € 747,50 |
| 2 500 | € 0,48307 | € 1 207,67 |
| 3 500 | € 0,47328 | € 1 656,48 |
| 5 000 | € 0,46312 | € 2 315,60 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |


