
J49SML-A-G-G-K-20M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-A-G-G-K-20M0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J49SML-A-G-G-K-20M0 |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.118" (3.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14695 | € 146,95 |
| Unit Price without VAT: | € 0,14695 |
|---|---|
| Unit Price with VAT: | € 0,17928 |

