
J32SMX-K-F-G-C-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-C-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-C-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-C-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-C-20M0 |
Description | CRYSTAL 20,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13100 | € 1,31 |
| 25 | € 0,12360 | € 3,09 |
| 50 | € 0,11860 | € 5,93 |
| 100 | € 0,11380 | € 11,38 |
| 250 | € 0,10764 | € 26,91 |
| 500 | € 0,10318 | € 51,59 |
| 1 000 | € 0,09891 | € 98,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09250 | € 277,50 |
| 6 000 | € 0,08867 | € 532,02 |
| 9 000 | € 0,08651 | € 778,59 |
| 15 000 | € 0,08386 | € 1 257,90 |
| 21 000 | € 0,08215 | € 1 725,15 |
| 30 000 | € 0,08039 | € 2 411,70 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

