
J32SMX-H-G-G-I-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-G-G-I-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-G-G-I-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-G-G-I-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-G-G-I-20M0 |
Description | CRYSTAL 20,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13600 | € 1,36 |
| 25 | € 0,12840 | € 3,21 |
| 50 | € 0,12340 | € 6,17 |
| 100 | € 0,11820 | € 11,82 |
| 250 | € 0,11180 | € 27,95 |
| 500 | € 0,10718 | € 53,59 |
| 1 000 | € 0,10275 | € 102,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09610 | € 288,30 |
| 6 000 | € 0,09212 | € 552,72 |
| 9 000 | € 0,08987 | € 808,83 |
| 15 000 | € 0,08712 | € 1 306,80 |
| 21 000 | € 0,08535 | € 1 792,35 |
| 30 000 | € 0,08351 | € 2 505,30 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

