New at DigiKey
20 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-H-G-G-I-20M0

DigiKey Part Number
1908-J32SMX-H-G-G-I-20M0TR-ND - Tape & Reel (TR)
1908-J32SMX-H-G-G-I-20M0CT-ND - Cut Tape (CT)
1908-J32SMX-H-G-G-I-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-H-G-G-I-20M0
Description
CRYSTAL 20,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,13600€ 1,36
25€ 0,12840€ 3,21
50€ 0,12340€ 6,17
100€ 0,11820€ 11,82
250€ 0,11180€ 27,95
500€ 0,10718€ 53,59
1 000€ 0,10275€ 102,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09610€ 288,30
6 000€ 0,09212€ 552,72
9 000€ 0,08987€ 808,83
15 000€ 0,08712€ 1 306,80
21 000€ 0,08535€ 1 792,35
30 000€ 0,08351€ 2 505,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300