
J32SMX-H-F-G-I-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-G-I-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-G-I-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-G-I-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-G-I-20M0 |
Description | CRYSTAL 20,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,12560 | € 3,14 |
| 50 | € 0,12060 | € 6,03 |
| 100 | € 0,11560 | € 11,56 |
| 250 | € 0,10928 | € 27,32 |
| 500 | € 0,10478 | € 52,39 |
| 1 000 | € 0,10045 | € 100,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09394 | € 281,82 |
| 6 000 | € 0,09005 | € 540,30 |
| 9 000 | € 0,08786 | € 790,74 |
| 15 000 | € 0,08516 | € 1 277,40 |
| 21 000 | € 0,08343 | € 1 752,03 |
| 30 000 | € 0,08164 | € 2 449,20 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

