Gray 24 AWG Jumper Lead 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9104612MA021-200

DigiKey Part Number
4285-9104612MA021-200-ND
Manufacturer
Manufacturer Product Number
9104612MA021-200
Description
HARNESS BIN CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gray 24 AWG Jumper Lead 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
7.87" (200.00mm)
Manufacturer
JAM
Wire Gauge
24 AWG
Packaging
Bulk
Color
Gray
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,47200€ 4,72
25€ 0,44240€ 11,06
50€ 0,42100€ 21,05
200€ 0,38170€ 76,34
400€ 0,36345€ 145,38
600€ 0,35320€ 211,92
1 000€ 0,34069€ 340,69
2 600€ 0,31847€ 828,02
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,67100