
WD2F100WB3AR300 | |
|---|---|
DigiKey Part Number | 670-2477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WD2F100WB3AR300 |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 6,52160 | € 1 956,48 |
| Unit Price without VAT: | € 6,52160 |
|---|---|
| Unit Price with VAT: | € 7,95635 |


