Image for ST11S008V4FR2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST11S008V4FR2000

DigiKey Part Number
ST11S008V4FR2000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST11S008V4FR2000
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.049" (1.25mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.