
PS-16SM-D4P1-1C-SR | |
|---|---|
DigiKey Part Number | PS-16SM-D4P1-1C-SR-ND |
Manufacturer | |
Manufacturer Product Number | PS-16SM-D4P1-1C-SR |
Description | CONN RCPT IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer JAE Electronics | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |


