
N/MS3420-10 | |
|---|---|
DigiKey Part Number | N/MS3420-10-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3420-10 |
Description | CONN BUSHING GREEN/DARK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing Green, Dark |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | - | |
Material | Synthetic Rubber | |
Features | - | |
Color | Green, Dark | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | € 1,46245 | € 321,74 |
| Unit Price without VAT: | € 1,46245 |
|---|---|
| Unit Price with VAT: | € 1,78419 |

