Black Connector Cable Clamp 1 3/4-18 UNS-2B 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3057-20A

DigiKey Part Number
N/MS3057-20A-ND
Manufacturer
Manufacturer Product Number
N/MS3057-20A
Description
CONN CAB CLAMP SZ32 1 3/4-18 -2B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 1 3/4-18 UNS-2B 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
1.252" (31.80mm)
Diameter - Outside
2.031" (51.59mm)
Shell Size - Insert
32
Thread Size
1 3/4-18 UNS-2B
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc
Shielding
-
Color
Black
Features
Bushing, Clamp Screws, Washers
Ingress Protection
-
Includes
8 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers
Material Flammability Rating
-
For Use With/Related Products
N/MS Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,78000€ 13,78
10€ 11,70800€ 117,08
25€ 10,97400€ 274,35
50€ 10,45020€ 522,51
100€ 9,95170€ 995,17
250€ 9,32904€ 2 332,26
500€ 8,88430€ 4 442,15
1 000€ 8,46086€ 8 460,86
Manufacturers Standard Package
Unit Price without VAT:€ 13,78000
Unit Price with VAT:€ 16,81160