
MX49004NQ4 | |
|---|---|
DigiKey Part Number | 670-MX49004NQ4-ND |
Manufacturer | |
Manufacturer Product Number | MX49004NQ4 |
Description | CONN PIN HEADER 4 POS R/A AUTOMO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.492" (12.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide, Board Lock, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,21000 | € 6,21 |
| 10 | € 5,28100 | € 52,81 |
| 40 | € 4,78850 | € 191,54 |
| 80 | € 4,55988 | € 364,79 |
| 120 | € 4,43133 | € 531,76 |
| 280 | € 4,17425 | € 1 168,79 |
| 520 | € 3,99598 | € 2 077,91 |
| 1 000 | € 3,81597 | € 3 815,97 |
| Unit Price without VAT: | € 6,21000 |
|---|---|
| Unit Price with VAT: | € 7,57620 |

