
M120-56048 | |
|---|---|
DigiKey Part Number | 670-2261-ND |
Manufacturer | |
Manufacturer Product Number | M120-56048 |
Description | CONN CAP 68POS FRONT MX23 |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MX23 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 68 | |
For Use With/Related Products | MX23 Series | |
Features | - | |
Base Product Number |

