Parametric Equivalent

JN2DW05MH3 | |
|---|---|
DigiKey Part Number | 670-2599-ND |
Manufacturer | |
Manufacturer Product Number | JN2DW05MH3 |
Description | CONN PLUG MALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 Power + PE) | |
Shell Size - Insert | W | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 400VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | Synthetic Resin | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,01000 | € 25,01 |
| 10 | € 21,25400 | € 212,54 |
| 25 | € 19,92360 | € 498,09 |
| 50 | € 18,97300 | € 948,65 |
| 100 | € 18,06800 | € 1 806,80 |
| 250 | € 16,93808 | € 4 234,52 |
| 500 | € 16,21156 | € 8 105,78 |
| Unit Price without VAT: | € 25,01000 |
|---|---|
| Unit Price with VAT: | € 30,51220 |



