JF04R0R051020AA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 2 001
Unit Price: € 9,48000
Datasheet
51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
JF04R0R051020AA

JF04R0R051020AA

DigiKey Part Number
670-2239-ND
Manufacturer
Manufacturer Product Number
JF04R0R051020AA
Description
CABLE ASSY HI SPEED 51POS 20CM
Customer Reference
Detailed Description
51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Box
Part Status
Obsolete
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
7.87" (200.00mm)
Number of Positions
51
Pitch
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE ASSY HI SPEED 51POS 250MM
In-Stock: 0
Unit Price:
CABLE ASSY HI SPEED 51POS 350MM
In-Stock: 0
Unit Price: