
IL-WX-28PB-HF-HD-S-A1-B-E1000E | |
|---|---|
DigiKey Part Number | 670-IL-WX-28PB-HF-HD-S-A1-B-E1000E-ND |
Manufacturer | |
Manufacturer Product Number | IL-WX-28PB-HF-HD-S-A1-B-E1000E |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 28 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 500mA |
Shrouding Shrouded - 4 Wall | Voltage Rating 200VAC, 300VDC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 777,70000 | € 1 777,70 |
| Unit Price without VAT: | € 1 777,70000 |
|---|---|
| Unit Price with VAT: | € 2 168,79400 |

