Similar
Similar

IL-312-A100S-VFH05-A1 | |
|---|---|
DigiKey Part Number | 670-1731-ND |
Manufacturer | |
Manufacturer Product Number | IL-312-A100S-VFH05-A1 |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 3mm, 3.5mm |
Number of Positions 100 | Height Above Board 0.104" (2.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC01S100WA2R2800 | JAE Electronics | 0 | AC01S100WA2R2800-ND | € 5,14294 | Similar |
| AC01S100WA2R500 | JAE Electronics | 143 | 670-3128-1-ND | € 7,37000 | Similar |


