
FO-FC-DC2 | |
|---|---|
DigiKey Part Number | 670-2207-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-DC2 |
Description | ADAPTER DUST CAP CLEANABLE |
Customer Reference | |
Detailed Description | Connector Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |

