
FI-WE31MA1 | |
|---|---|
DigiKey Part Number | 670-1865-ND |
Manufacturer | |
Manufacturer Product Number | FI-WE31MA1 |
Description | CONN RCPT 31POS GOLD |
Customer Reference | |
Detailed Description | 31 Position Rectangular Receptacle Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 31 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | - | |
Wire Type | Flat Flexible Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | - | |
Base Product Number |


